EYC DPT02, External Cold Junction Compensation Resistor

  • RS庫存編號 144-1342
  • 製造零件編號 8205302010
  • 製造商 EYC
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

DPT02 Digital Universal Input Signal Converters

EYC-Tech DPT02 series digital universal input signal converters measure a wide range of input types and convert these into an analogue output. The DPT02 features a 3-digit readout display and simple keypad for programming the signal output and scale.

Features and Benefits

3-digit red LED display 85 V ac to 253 V ac supply voltage
IP20 rated
Polarity and over-voltage protection
ABS housing (UL94V-0)
DIN Rail mount

EYC-Tech Signal Conditioners

規格
Attribute Value
Mounting Type PCB Mount
Series DPT02
1 現貨庫存,可於3工作日發貨。
單價 個
HK$ 158.24
(不含稅)
單位
Per unit
1 +
HK$158.24