- RS庫存編號:
- 188-4823
- 製造零件編號:
- MIKROE-3394
- 製造商:
- MikroElektronika
- RS庫存編號:
- 188-4823
- 製造零件編號:
- MIKROE-3394
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ADC 8 Click is a high precision, low-power, 16-bit analog-to-digital converter (ADC), based around the ADS1115 IC. It is capable of sampling signals on four single-ended or two differential input channels. Although the ADS1115 cannot use an external reference, it incorporates a low-drift programmable voltage reference, along with the programmable gain amplifier (PGA). This allows for great flexibility in terms of the input signal level: it can sample signals from ±256 mV, up to 6.144 V, allowing a very high precision for a wide range of input signals, making it an excellent choice for various instrumentation applications.
ADC 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
ADC 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
規格
Attribute | Value |
---|---|
Featured Device | ADS1115 |
Kit Classification | Development Kit |
Resolution | 16 bit |
Kit Name | ADC 8 Click |
Converter Type | ADC |