- RS庫存編號:
- 687-2713
- 製造零件編號:
- MCP3901EV-MCU16
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 687-2713
- 製造零件編號:
- MCP3901EV-MCU16
- 製造商:
- Microchip
法例與合規
產品詳細資訊
Evaluation Board for MCP3901 Dual ADC
This Evaluation Board for 16-Bit MCU systems provides the ability to evaluate the performance of the MCP3901 24-Bit dual- channel ADC. It also provides a development platform for 16-bit PIC based applications using existing 100-pin PIM modules.
Programmed dsPIC33FJ256GP710 PIM module that communicates with LabView GUI for data exchange and ADC setup
Dual 24-bit ADC MCP3901 output display using serial communication to PC
USB connection for higher speed sampling and data collection
Simultaneous 4ksps at 90dB SINAD and top speed 55ksps performance on dual channels
System and ADC performance analysis through graphical PC tools showing Noise Histogram, Frequency Domain (FFT), Time domain scope plot, and statistical numerical analysis
Robust hardware design with analogue grounding and analogue/digital separation for noise performance evaluation
Separate power supplies and power planes: 4-layer PCB
PICtail™ Plus connectors for Explorer-16 daughter board compatibility
Dual 24-bit ADC MCP3901 output display using serial communication to PC
USB connection for higher speed sampling and data collection
Simultaneous 4ksps at 90dB SINAD and top speed 55ksps performance on dual channels
System and ADC performance analysis through graphical PC tools showing Noise Histogram, Frequency Domain (FFT), Time domain scope plot, and statistical numerical analysis
Robust hardware design with analogue grounding and analogue/digital separation for noise performance evaluation
Separate power supplies and power planes: 4-layer PCB
PICtail™ Plus connectors for Explorer-16 daughter board compatibility
Note
Requires RS-232 cable or USB to RS-232 adapter cable.
Analogue to Digital Converters - Microchip
規格
Attribute | Value |
---|---|
Converter Type | ADC |
For Use With | Microchip Explorer 16 |
Featured Device | MCP3901 |
Kit Classification | Evaluation Board |
Resolution | 16-bit |