- RS庫存編號:
- 785-8594
- 製造零件編號:
- AD8232-EVALZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 785-8594
- 製造零件編號:
- AD8232-EVALZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Evaluation Board for Heart Rate Monitor Front End
The Evaluation Board contains an AD8232 Heart Rate Monitor Front End conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and other circuit test points have been routed to vector pins to simplify connectivity to test clips and probes. Switches and jumpers are available for setting the input common-mode, shutdown (SDN), fast-restore (FR), and AC/DC leads-off detection.
Ready to use Heart Rate Monitor (HRM) Front end
Accepts 2 or 3 electrode options
Directly interface to data acquisition or ADC
Access features with switch jumpers
Allows various circuit configurations
Accepts 2 or 3 electrode options
Directly interface to data acquisition or ADC
Access features with switch jumpers
Allows various circuit configurations
Analogue Front End (AFE), Analog Devices
規格
Attribute | Value |
---|---|
Converter Type | AFE |
Featured Device | AD8232 |
Resolution | 16-bit |
Kit Classification | Development Kit |