- RS庫存編號:
- 785-8601
- 製造零件編號:
- AD9102-EBZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 785-8601
- 製造零件編號:
- AD9102-EBZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Evaluation Board for AD9102 14-Bit Digital-to-Analogue Converter and Waveform Generator
The AD9102 is a 14-Bit Digital to Analogue Converter and Waveform Generator. The AD9102-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 clock chip that takes in an up to 1440MHz signal from the clock source and provides the CLKP/N input to the AD9102. The EVB runs from a single 5 Volt supply.
Kit Contents
AD9102-EBZ Evaluation Board
Mini-USB Cable
DAC Evaluation Software Suite CD
Mini-USB Cable
DAC Evaluation Software Suite CD
Digital to Analogue Converters - Analog Devices
規格
Attribute | Value |
---|---|
Featured Device | AD9102 |
Converter Type | DAC |
Resolution | 14-bit |
Kit Classification | Development Kit |