- RS庫存編號:
- 687-2719
- 製造零件編號:
- MCP3423EV
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 687-2719
- 製造零件編號:
- MCP3423EV
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MCP3423 Evaluation Board
This Evaluation Board is designed for a quick evaluation of the MCP3423 device. The board contains an MCP3423 18-bit 2-channel Delta-Sigma serial ADC device with various configuration options. The board has analogue input connection pads and various test pads.
Works with the PICKit™ Serial Analyser (not included, but available separately)
Allows the user to measure the unknown input voltage with a minimum amount of preparation
Write and read the MCP3423 configuration register bits using the PICKit™ Serial Analyzer
Read the ADC conversion results using the PICkit™ Serial Analyzer
Test pads including SCL and SDA allow monitoring of the I²C signal traffic
The user can connect the I²C bus to their own PCB board and evaluate the device performance
Jumpers JP2 and JP3 provide I²C address selection
Allows the user to measure the unknown input voltage with a minimum amount of preparation
Write and read the MCP3423 configuration register bits using the PICKit™ Serial Analyzer
Read the ADC conversion results using the PICkit™ Serial Analyzer
Test pads including SCL and SDA allow monitoring of the I²C signal traffic
The user can connect the I²C bus to their own PCB board and evaluate the device performance
Jumpers JP2 and JP3 provide I²C address selection
Analogue to Digital Converters - Microchip
規格
Attribute | Value |
---|---|
Converter Type | ADC |
Kit Name | PICKit |
Resolution | 18-bit |
Kit Classification | Daughter Board |