- RS庫存編號:
- 394-399
- 製造零件編號:
- VFR3VD31E131T51B
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 394-399
- 製造零件編號:
- VFR3VD31E131T51B
- 製造商:
- Murata
法例與合規
產品詳細資訊
VRF3VD31E131T51B Type
Emiguard® suppression filter, an EMI suppression filter with varistor function designed to protect semiconductors such as CMOS and TTL ICs from electro-static discharge
This miniature device is ideal for highly populated circuit boards
Applications include noise elimination and the protection of semiconductors e.g. line driver ICs
This miniature device is ideal for highly populated circuit boards
Applications include noise elimination and the protection of semiconductors e.g. line driver ICs
Note
Black dot denotes terminal for connection to incoming /outgoing signal line susceptible to ESD.
規格
Attribute | Value |
---|---|
Series | VFR3 |
Maximum Current Rating | 20mA |
Maximum Voltage Rating | 25 V dc |
Mounting Type | Through Hole |
Termination Style | Radial |
Dimensions | 8 x 2.3 x 5mm |
Depth | 2.3mm |
Height | 5mm |
Length | 8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |