- RS庫存編號:
- 773-8645
- 製造零件編號:
- 0805Y1000102MXTE07
- 製造商:
- Syfer Technology
此產品已停售
- RS庫存編號:
- 773-8645
- 製造零件編號:
- 0805Y1000102MXTE07
- 製造商:
- Syfer Technology
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
規格
Attribute | Value |
---|---|
Series | E07 |
Maximum Current Rating | 2A |
Maximum Voltage Rating | 100 V dc |
Mounting Type | Surface Mount |
Operating Frequency | 220MHz |
Termination Style | Solder Pad |
Package/Case | 0805 (2012M) |
Dimensions | 2 x 1.25 x 1mm |
Depth | 1.25mm |
Height | 1mm |
Length | 2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |