- RS庫存編號:
- 773-8658
- 製造零件編號:
- 1806Y0500224MXTE07
- 製造商:
- Syfer Technology
此產品已停售
- RS庫存編號:
- 773-8658
- 製造零件編號:
- 1806Y0500224MXTE07
- 製造商:
- Syfer Technology
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
規格
Attribute | Value |
---|---|
Series | E07 |
Maximum Current Rating | 2A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Surface Mount |
Operating Frequency | 17MHz |
Termination Style | Solder Pad |
Package/Case | 1806 (4516M) |
Dimensions | 4.5 x 1.6 x 1.1mm |
Depth | 1.6mm |
Height | 1.1mm |
Length | 4.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |