Hongfa Europe GMBH PCB Signal Relay, 5V dc Coil, 2A, 4PDT
- RS庫存編號:
- 176-2932
- 製造零件編號:
- HFD27/024-H
- 製造商:
- Hongfa Europe GMBH
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
HK$93.00
訂單超過 HK$250.00 免費送貨
有庫存
- 915 件準備從其他地點送貨
- 加上 360 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 245 | HK$18.60 | HK$93.00 |
| 250 - 745 | HK$18.14 | HK$90.70 |
| 750 - 1245 | HK$17.68 | HK$88.40 |
| 1250 + | HK$17.24 | HK$86.20 |
* 參考價格
- RS庫存編號:
- 176-2932
- 製造零件編號:
- HFD27/024-H
- 製造商:
- Hongfa Europe GMBH
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Switching Current | 2A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Series | HFD27 | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.24mm | |
| Height | 11.5mm | |
| Length | 20.32mm | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | RoHS | |
| Coil Power | 150mW | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 2.88kΩ | |
| Contact Material | Gold Plated | |
| 選取全部 | ||
|---|---|---|
品牌 Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Product Type Signal Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Switching Current 2A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Series HFD27 | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 85°C | ||
Width 15.24mm | ||
Height 11.5mm | ||
Length 20.32mm | ||
Terminal Type PCB Terminal | ||
Standards/Approvals RoHS | ||
Coil Power 150mW | ||
Contact Resistance 100mΩ | ||
Coil Resistance 2.88kΩ | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CN
Hongfa DPDT Non-Latching Relay
The Hongfa DPDT non-latching electromagnetic PCB mount relay is a subminiature form power relay of intermediate category. It is actuated with the help of a 24VDC Coil and up to 2A DC/AC current through the Coil for the relay to switch positions. It has a low mounting height of 15.3mm. This relay has gold coated silver contacts. Forcibly guided contact is also used for guided protection.
Features and Benefits
• High power switching capacity up to 60W in case of DC
• High Sensitive Coil power of 150mW
• Service temperature range between -40°C and 85°C
• Isolation voltage between Coil and contact is 1.5KVAC
• Bifurcated contacts
• Epoxy sealed for automatic wave soldering and cleaning
• Available in DIP Terminal type
• Matching 16 pin IC socket
Applications
• Used as a control device
• Automotive industry
相关链接
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH PCB Latching Relay 2A, DPDT
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH Signal Relay 1A, SPDT