製造零件編號
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Patlite Signal Tower, 24 V dc, 2 Light Elements, Coloured, Pole Mount

RS庫存編號:
169-8853
製造零件編號:
LR4-202LJNU-RY
製造商:
Patlite
Patlite
查看所有Signal Towers
1 現貨庫存,可於4工作日發貨。
Add to Basket
單位

已增加

單價 個

HK$979.20

單位Per unit
1 +HK$979.20
RS庫存編號:
169-8853
製造零件編號:
LR4-202LJNU-RY
製造商:
Patlite
COO (Country of Origin):
JP

產品概覽和技術數據資料表


法例與合規

COO (Country of Origin):
JP

產品詳細資訊




規格

AttributeValue
SeriesLR4
Number of Light Elements2
Lens ColourColoured
Bulb TypeLED
Light EffectSteady
LED ColourRed/Yellow
Sounder ComponentNo Sounder Component
MultifunctionYes
Mounting StylePole Mount
Height464mm
Base Diameter40mm
Connection Cable Length3m
Connection TypeCable
IP RatingIP54
Supply Voltage24 V dc
Maximum Temperature+50°C
Housing ColourSilver
Minimum Temperature-20°C
Current Consumption0.045 A, 250 mA
Special FeaturesSmooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock
1 現貨庫存,可於4工作日發貨。
Add to Basket
單位

已增加

單價 個

HK$979.20

單位Per unit
1 +HK$979.20