WERMA Signal Tower, Base or Tube Mounting, M12 Connection Type - eSIGN Series - 657.100.55
Looking for a flexible way of sending visible warnings? This WERMA signal tower will light up your day. This unit's built-in LED can emit over a million colours for versatile signalling. It also has an audible alarm with a maximum volume of 105dB, ensuring your signals are both seen and heard. It carries an IP66 rating, so you can count on it to resist dust and high-pressure water jets.
Features & Benefits
• Flashing, steady and revolving light options give you broad functionality • Wide operating temperature range of -30°C to +60°C for use in challenging environments • Energy-efficient, thanks to a low current consumption of 405mA • Weighs just 569g to place minimal strain on your setup
Applications
• Transportation • Food and beverage production • Medical equipment
How many tones can this beacon's alarm generate?
This signal tower has 10 alarm tones, offering a wide selection of both audible and visible warnings.