Patlite LS7 Clear Signal Tower, Buzzer, 24 V dc, 5 Light Elements, Direct Mount
- RS庫存編號:
- 864-2056
- 製造零件編號:
- LS7-502SFBWH-RYGBC
- 製造商:
- Patlite
查看所有Signal Towers
當前暫無庫存,可於2022/8/23發貨,3 工作日送達。
單價 個
HK$3,662.68
單位 | Per unit |
1 - 4 | HK$3,662.68 |
5 - 9 | HK$3,597.29 |
10 + | HK$3,369.66 |
- RS庫存編號:
- 864-2056
- 製造零件編號:
- LS7-502SFBWH-RYGBC
- 製造商:
- Patlite
- COO (Country of Origin):
- JP
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Patlite LS7 Series
規格
Attribute | Value |
Series | LS7 |
Number of Light Elements | 5 |
Lens Colour | Clear |
Bulb Type | LED |
LED Colour | Red/Yellow/Green/Blue/Clear |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Direct Mount |
Height | 284mm |
Base Diameter | 70mm |
Connection Cable Length | 1.2m |
IP Rating | IP54 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Maximum Temperature | +60°C |
Current Consumption | 40 (White) mA, 55 (Alarm) mA |
Maximum Decibel | 85dB |
Housing Colour | Silver |
Minimum Temperature | -30°C |