- RS庫存編號:
- 702-4810
- 製造零件編號:
- 310-87-105-41-105191
- 製造商:
- Preci-Dip
此產品已停售
- RS庫存編號:
- 702-4810
- 製造零件編號:
- 310-87-105-41-105191
- 製造商:
- Preci-Dip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
規格
Attribute | Value |
---|---|
Number of Contacts | 5 |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold, Tin |
Pitch | 2.54mm |
Orientation | Straight |
Termination Method | Solder |
Mounting Type | Surface Mount |
Housing Material | Glass Fibre Reinforced PCT |
Current Rating | 3A |
Voltage Rating | 100 V ac, 150 V dc |
Dimensions | 12.7 x 2.54 x 2.95mm |
Depth | 2.95mm |
Length | 12.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Width | 2.54mm |