5 Way Preci-Dip Straight SMT 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc

  • RS庫存編號 702-4836
  • 製造零件編號 851-87-005-30-001191
  • 製造商 Preci-Dip
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CH
產品詳細資訊

1.27 mm IC Socket Connectors

These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Standards

UL 94V-0

規格
Attribute Value
Number of Contacts 5
Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Pitch 1.27mm
Orientation Straight
Termination Method Solder
Mounting Type Surface Mount
Housing Material Glass Fibre Reinforced PCT
Current Rating 1A
Voltage Rating 100 V ac, 150 V dc
Dimensions 6.76 x 2.2 x 4.1mm
Depth 4.1mm
Length 6.76mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Width 2.2mm
此產品已停售