Block LR3 Series 690 V ac 50A Line Reactor

  • RS庫存編號 739-6456
  • 製造零件編號 LR3 40-4/50
  • 製造商 Block
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

BLOCK 3 Phase Line Reactors

Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

規格
Attribute Value
Maximum Voltage Rating 690 V ac
Series LR3
Maximum Current Rating 50A
Dimensions 185 x 112 x 210mm
Depth 112mm
Height 210mm
Length 185mm
Maximum Operating Temperature +40°C
Minimum Operating Temperature -10°C
此產品已停售