- RS庫存編號:
- 883-8193
- 製造零件編號:
- FN5040-48-85
- 製造商:
- Schaffner
此產品已停售
- RS庫存編號:
- 883-8193
- 製造零件編號:
- FN5040-48-85
- 製造商:
- Schaffner
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Schaffner FN5040 / FN5045 Series
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.
Smooth sine wave without voltage peaks
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability
規格
Attribute | Value |
---|---|
Maximum Voltage Rating | 500 V ac |
Series | FN 5040 |
Maximum Current Rating | 48A |
Switching Frequency | 4kHz |
Dimensions | 300 x 171 x 344mm |
Depth | 171mm |
Height | 344mm |
Length | 300mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |