- RS庫存編號:
- 762-5621
- 製造零件編號:
- MFS201N-23-Z
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 762-5621
- 製造零件編號:
- MFS201N-23-Z
- 製造商:
- Copal Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Fujisoku Micro Miniature Slide Switches - MFS Series
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches with straight or right angle PCB mounting terminals or panel mount versions with solder tag terminals.
PCB mounting or panel mount versions (stock numbers 664-5659 and 664-5656 have solder tag terminals and are suitable for panel mounting)
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum (stock numbers 664-5656 and 664-5665 have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
Minimum rating 10mA at 5Vdc
Electrical life 5,000 cycles
Insulation resistance 100MΩ minimum (stock numbers 664-5656 and 664-5665 have a 300MΩ minimum insulation resistance)
Dielectric strength 500Vac for 1 minute
Note
Slide Switch stock number 664-5652 has gold plated contacts.
規格
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 300 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Side |
Contact Resistance | 20mΩ |
Mechanical Life | 5000Cycles |