- RS庫存編號:
- 203-9330
- 製造零件編號:
- DGSL-25-80-Y3A
- 製造商:
- Festo
當前暫無庫存,可於2024/5/27發貨,4 工作日送達。
已增加
單價 个
HK$9,650.13
單位 | Per unit |
1 + | HK$9,650.13 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-9330
- 製造零件編號:
- DGSL-25-80-Y3A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 111 mm and rear length 51.5 mm.
Piston diameter = 32 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
規格
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544051 |