- RS庫存編號:
- 203-9407
- 製造零件編號:
- DGSL-16-50-PA
- 製造商:
- Festo
當前暫無庫存,可於2024/5/22發貨,4 工作日送達。
已增加
單價 个
HK$6,059.96
單位 | Per unit |
1 + | HK$6,059.96 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-9407
- 製造零件編號:
- DGSL-16-50-PA
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 37.5 mm and rear length 39.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
規格
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543987 |