- RS庫存編號:
- 203-9445
- 製造零件編號:
- DGST-25-125-Y12A
- 製造商:
- Festo
- RS庫存編號:
- 203-9445
- 製造零件編號:
- DGST-25-125-Y12A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 31 mm and rear length 31 mm.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
規格
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085196 |