- RS庫存編號:
- 164-8659
- 製造零件編號:
- 5-1814400-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/5/17發貨,3 工作日送達。
已增加
單價 个 (以毎袋:50)
HK$22.204
單位 | Per unit | Per Bag* |
50 + | HK$22.204 | HK$1,110.20 |
* 參考價格 |
- RS庫存編號:
- 164-8659
- 製造零件編號:
- 5-1814400-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity 50 Ohm SMA RF Coaxial Die Cast Right Angle Mount PCB Jack
50 Ohm SMA RF coaxial right angle PCB mount jack connector made from gold plated zinc alloy with a threaded coupling and gold plated centre contact. This 50 Ohm subminiature SMA right angle PCB jack has 4 x 1.6mm diameter PCB mounting posts. Typical applications for these right angle SMA PCB sockets include wireless base stations, satellite communications, test and measurement and aerospace.
Gold Plated ZDC SMA
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics.The SMA connector interface is fully compatible with the requirements of MIL-C-39012 and STD348A and therefore fully intermateable with products manufactured to these specifications.,Gold plated Zinc die cast bodies make the range ideal for applications where the SMA interface is preferred but required to operate at very high frequency.
規格
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 3GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |