- RS庫存編號:
- 180-9920
- 製造零件編號:
- 60313002124523
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 180-9920
- 製造零件編號:
- 60313002124523
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Wurth Elektronik WR-SMA is a THT mount, right angle plug SMA connector with brass body material.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
規格
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |