Wurth Elektronik WR-RPSMA Series, jack PCB Mount SMA Connector, Solder Termination, Right Angle Body
- RS庫存編號:
- 180-9924
- 製造零件編號:
- 63011042124502
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/8/1發貨,3 工作日送達。
已增加
單價 个(每套 70)
HK$77.235
單位 | Per unit | Per Tray* |
70 - 70 | HK$77.235 | HK$5,406.45 |
140 - 210 | HK$75.304 | HK$5,271.28 |
280 + | HK$74.146 | HK$5,190.22 |
* 參考價格 |
- RS庫存編號:
- 180-9924
- 製造零件編號:
- 63011042124502
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Wurth Elektronik WR-RPSMA is a THT mount, jack right angle, rear mount bulkhead RP(Reverse polarity)SMA connector made of brass material.
RoHS compliant
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
Operating temperature ranging between -65°C up to +165°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Polarity | Reverse |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |