- RS庫存編號:
- 181-0009
- 製造零件編號:
- 60312202114307
- 製造商:
- Wurth Elektronik
442 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$94.04
單位 | Per unit |
1 - 24 | HK$94.04 |
25 - 99 | HK$91.68 |
100 - 249 | HK$89.40 |
250 - 499 | HK$87.18 |
500 + | HK$84.99 |
- RS庫存編號:
- 181-0009
- 製造零件編號:
- 60312202114307
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack edge card for 1.6mm PCB.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |