Female Straight 50Ω Surface Mount 6GHz Snap-On SMM Connector, Solder Termination

  • RS庫存編號 711-2719
  • 製造零件編號 1645.99.2610.007
  • 製造商 IMS
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

PCB mount jack

SMM RF-coaxial connectors, IMS

規格
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type Surface Mount
Impedance 50Ω
Mating Type Snap-On
Operating Frequency 6GHz
Contact Plating Gold over Enickel
Contact Material Brass
此為已停產產品