- RS庫存編號:
- 711-2217
- 製造零件編號:
- 2177.13.2510.001
- 製造商:
- IMS
此產品已停售
- RS庫存編號:
- 711-2217
- 製造零件編號:
- 2177.13.2510.001
- 製造商:
- IMS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PCB mount jack
SMS RF-coaxial connectors, IMS
規格
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Material | Brass |
Contact Plating | Gold |