Schneider Electric 62 A Soft Start ATS22 Series, IP20, 22 kW, 208 → 600 V ac

產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): MA
產品詳細資訊

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection

規格
Attribute Value
Phase 3
Supply Voltage 208 → 600 V ac
Current Rating 62 A
Voltage Rating 208 → 600 V ac
Control Voltage 110 V ac
Power Rating 22 kW
IP Rating IP20
Overall Length 295mm
Overall Width 145mm
Overall Depth 207mm
Maximum Operating Temperature +40 °C, +60 °C
Series ATS22
此產品已停售