Eaton 3 Phase Soft Starter - 11 → 37 A Current Rating, S811 Series, 18.5 kW Power Rating, 200 → 600 V
- RS庫存編號:
- 847-3982
- 製造零件編號:
- S811+N37P3S
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 847-3982
- 製造零件編號:
- S811+N37P3S
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
S811, S801 Range Soft Starters
The S811 and S801 range of soft starters from Eaton are compact, easy to program and easy to install. The soft starters have advanced monitoring protection capabilities and range from 11 to 1000 amps.
Advanced monitoring and protection capabilities
Compact design
Range from 11 to 1000 amps
Compact design
Range from 11 to 1000 amps
Eaton
規格
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Voltage Rating | 200 → 600 V ac |
Phase | 3 |
Current Rating | 11 → 37 A |
IP Rating | IP20 |
Overall Length | 67.6mm |
Overall Width | 187.2mm |
Overall Depth | 163.9mm |
Series | S811 |