- RS庫存編號:
- 883-1183
- 製造零件編號:
- 1410659
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 883-1183
- 製造零件編號:
- 1410659
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Circular connectors (cable-side), Range of articles: PRC, Coupler connector, type: Can only be released with a tool, housing material: PPE, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Socket, min. cable diameter: 16.00 mm, max. cable diameter: 21.00 mm. Variant for release with a tool
規格
Attribute | Value |
---|---|
Current Rating | 35A |
Voltage Rating | 690 V |
Series | PRC 3-FC-FS6 16-21 |