- RS庫存編號:
- 509-7122
- 製造零件編號:
- SS-10L-12
- 製造商:
- Morningstar
當前暫無庫存,可於2024/5/21發貨,3 工作日送達。
已增加
單價 个
HK$1,926.24
單位 | Per unit |
1 + | HK$1,926.24 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 509-7122
- 製造零件編號:
- SS-10L-12
- 製造商:
- Morningstar
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
Solar Controllers
SunSaver & SunLight Controllers
12Vnom., 10A solar panel controllers
PWM battery charging
Low Voltage disconnect
100% solid state
Set-point accuracy to 35mV
Rated for 25% overloads
Fully encapsulated in epoxy potting
Temperature compensation
Sealed/flooded battery type select
Green charging and red low voltage disconnect indicators
PWM battery charging
Low Voltage disconnect
100% solid state
Set-point accuracy to 35mV
Rated for 25% overloads
Fully encapsulated in epoxy potting
Temperature compensation
Sealed/flooded battery type select
Green charging and red low voltage disconnect indicators
Sunlight-10 controller only
Microcontroller for automatic lighting control
Rotary digital switch to select 10 lighting control options (Off, 2-hours On, 4-hours On, 6-hours On, 8-hours On, 10-hours On, 3/Off/1, 4/Off/2, Dusk-to-Dawn)
Manual test capability
LVD override protection
Detects day and night using the PV array
Rotary digital switch to select 10 lighting control options (Off, 2-hours On, 4-hours On, 6-hours On, 8-hours On, 10-hours On, 3/Off/1, 4/Off/2, Dusk-to-Dawn)
Manual test capability
LVD override protection
Detects day and night using the PV array
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
規格
Attribute | Value |
---|---|
Solar Panel Voltage | 12V dc |
Maximum Current Rating for 12 V Panels | 10A |
Dimensions | 152 x 55 x 34mm |
Depth | 34mm |
Length | 152mm |
Width | 55mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |