- RS庫存編號:
- 189-4513
- 製造零件編號:
- SKU-0308
- 製造商:
- Bare Conductive
- RS庫存編號:
- 189-4513
- 製造零件編號:
- SKU-0308
- 製造商:
- Bare Conductive
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Large scale project with Electric Paint? Youre looking in the right place.
The Electric Paint 1L tub is the easiest and safest conductive ink available on the market. Electric Paint is nontoxic, air drying, and water based. It dries at room temperature, and can be used to create sensors on most non-conductive, non-hydrophobic surfaces, like paper, plastic, textiles, wood, walls, floors, etc. Once dry, Electric Paint can be sealed using acrylic paints or spray varnishes to make it water resistant and smudge proof.
The Electric Paint 1L tub can be used with the Interactive Wall Kit, Touch Board, Pi Cap or Light Up Board to create touch and proximity sensors. It is the perfect format for large volume screen printing projects, or for large scale installations. One 1L tub can cover approximately 16m2 .
Large scale sensors / Non-toxic and water soluble, Electric Paint can be used to paint or print sensors on large surfaces. Use it to build sensors into the environment or to create interactive installations.
Permanent sensors / Once dry, Electric Paints conductive performance does not degrade over time. For long term durability of permanent sensors, Electric Paint can be sealed, coated or covered with a water-resistant layer such as acrylic paint, varnish, or glass.
規格
Attribute | Value |
---|---|
Colour | Black |
Application | Conductive Paint |
Package Type | Can |
Package Size | 1 L |
Trade Name | Electric Paint |