TE Connectivity Solder Sleeve 12 → 23.5mm

產品概覽和技術數據資料表
法例與合規
不相容
COO (Country of Origin): MX
產品詳細資訊

TE Solder Sleeves B-050 Series

B-050 solder sleeves are a controlled soldering device terminating ground wires of an electrical cable to tin-plated or bare copper with an insulation rate of +105°C or higher.

規格
Attribute Value
Minimum Cable Diameter 12mm
Maximum Cable Diameter 24mm
Sleeve Length 80mm
Material Polyolefin
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Standards Met ANSI J-STD-004, ANSI J-STD-006
Series B-050
當前暫無庫存,可於2020/10/6發貨,3 工作日送達。
單價 毎盒:40 個
HK$ 4,574.50
(不含稅)
Box(es)
Per Box
Per unit*
1 +
HK$4,574.50
HK$114.362
* 參考價格