- RS庫存編號:
- 505-2214
- 製造零件編號:
- T0051512299N
- 製造商:
- Weller
- RS庫存編號:
- 505-2214
- 製造零件編號:
- T0051512299N
- 製造商:
- Weller
法例與合規
不適用
產品詳細資訊
Soldering Monitoring Unit WD1
Power supply unit with 1 digital input for electronic setting of the soldering iron up to 80 W.
Large LCD digital display of temperature and programmed functions.
Option to set 3 different temperatures (between 50°C and 450°C).
The unit permits the following functions:
Placing the iron on standby at a selected temperature.
Modification of offset for monitoring the temperature of the irons.
Locking of all unit parameters by code.
Programmable temperature range.
Iron + holder kit as well as holders on their own must be ordered separately.
Large LCD digital display of temperature and programmed functions.
Option to set 3 different temperatures (between 50°C and 450°C).
The unit permits the following functions:
Placing the iron on standby at a selected temperature.
Modification of offset for monitoring the temperature of the irons.
Locking of all unit parameters by code.
Programmable temperature range.
Iron + holder kit as well as holders on their own must be ordered separately.
Features and benefits
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7912
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire 756-8884?
Soldering - Weller
規格
Attribute | Value |
---|---|
Model Number | WDH20 |
Soldering Accessory Type | Soldering Iron Stand |
For Use With | WMP Micro Soldering Pencil |
Type | Safety Rest |