Weller Zero Smog TL Kit 2 Sloped Nozzle, 230V ac Solder Fume Extractor, Fine Dust Filter F7; HEPA Filter H13 & Wide
- RS庫存編號:
- 124-0174
- 製造零件編號:
- FT91016699N
- 製造商:
- Weller
- RS庫存編號:
- 124-0174
- 製造零件編號:
- FT91016699N
- 製造商:
- Weller
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Weller TL Kit 2 Zero Smog Fume Extraction Kit with Sloped Nozzle.
Weller Zero Smog TL soldering fume extraction Kit 2 is a low noise fume extraction unit, filtering solder fumes providing you with pure breathable air in your workplace. The TL solder fume extractor has a large filter surface plus the maintenance-free brushless blower. The blower gives you an extraction volume of 190 m3/h with a strong vacuum of 3000 Pa. The extraction unit is quiet and includes an automatic filter monitoring system with an audio-visual filter alarm. As the unit is portable, it can be positioned where you need it plus the easy click fume extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the fume filters can be changed quickly with ease. The kit includes the TL fume extraction unit, flexible adjustable extraction arms, sloped nozzles, fixing clamps and a remote switch.
FEATURES and BENEFITS:
Unit for up to 2 work places
Quick and easy installation
Easy click system
Low noise levels
Quick and easy filter replacement
Audio-visual filter change alarm system
Variable speed settings
Active carbon foam filter for effective gas cleaning
Maintenance-free
Brushless EC blower
Quick and easy installation
Easy click system
Low noise levels
Quick and easy filter replacement
Audio-visual filter change alarm system
Variable speed settings
Active carbon foam filter for effective gas cleaning
Maintenance-free
Brushless EC blower
KIT CONTENTS:
Zero Smog TL Solder fume extraction unit
2 x Flexible, adjustable fume extraction arms, length 1.5 m and 60 mm diameter
2 x Sloped nozzles length 130 mm and 60 mm diameter
2 x Fixing clamps for the soldering fume extraction arms
Remote switch
2 x Flexible, adjustable fume extraction arms, length 1.5 m and 60 mm diameter
2 x Sloped nozzles length 130 mm and 60 mm diameter
2 x Fixing clamps for the soldering fume extraction arms
Remote switch
SPECIFICATION:
Length 335 mm
Width 330 mm
Height 445 mm
Weight 9 kg
Voltage 230 V, 50 Hz and 120 V, 60 Hz
Noise level 50 db (A)
Electrical power 120 W
Maximum blower vacuum in Pa – 3000
Maximum blower extraction rate 190 m3/h
Pre-filter is an F7 fine dust filter
Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)
Width 330 mm
Height 445 mm
Weight 9 kg
Voltage 230 V, 50 Hz and 120 V, 60 Hz
Noise level 50 db (A)
Electrical power 120 W
Maximum blower vacuum in Pa – 3000
Maximum blower extraction rate 190 m3/h
Pre-filter is an F7 fine dust filter
Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)
Fume Extraction - Weller
規格
Attribute | Value |
---|---|
Model Number | Zero Smog TL Kit 2 Sloped Nozzle |
Pre Filter Type | F7 |
Filter Type | Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas Filter |
Main Filter Type | H13 |
Noise Level | 53dB(A) |
Voltage Rating | 230V ac |
Wattage | 120W |
ESD Safe | Yes |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Remote Control | Yes |
Depth | 330mm |
Height | 445mm |
Width | 335mm |
Filter Full Alarm | Yes |
Maximum Airflow Rate | 190m³/h |
Speed Setting | Yes |
Maximum Users | 2 |
Extraction Type | Volume |