Weller MG130 Kit 2 Sloped Nozzle, 100 → 240V ac Solder Fume Extractor, Fine Dust Filter F7; HEPA Filter H13 &
- RS庫存編號:
- 909-8163
- 製造零件編號:
- 130-1055-ESDN
- 製造商:
- Weller
- RS庫存編號:
- 909-8163
- 製造零件編號:
- 130-1055-ESDN
- 製造商:
- Weller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Weller MG 130 Fume Extraction Nozzle Kit
The MG 130 extraction nozzle kit is an easy to install volume fume extraction system for up to two workplaces. The extraction unit is suitable for various applications including hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 includes a compact filter, a H13 particle filter and a wide band filter which is 50% active carbon and 50% chemisorb. The nozzle kit is supplied in two pieces including one metre flexible extraction arms and metal sloped nozzle of 130mm. The extraction arms are fixed directly onto the extraction unit and placed close to your workbench.
FEATURES and BENEFITS:
Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)
1 to 2 workstations
Pre-filter 130-2010
Mail filter 130-2000 ESD
Pre-filter mat class F7
Width 460 mm
Depth 210 mm
Height 500 mm
Weight 11 kg
INCLUDED:
MG 130 Fume extraction Unit
Compact filter
H13 particle filter
Wide band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
Two flexible arms
Two ALFA nozzles
Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)
1 to 2 workstations
Pre-filter 130-2010
Mail filter 130-2000 ESD
Pre-filter mat class F7
Width 460 mm
Depth 210 mm
Height 500 mm
Weight 11 kg
INCLUDED:
MG 130 Fume extraction Unit
Compact filter
H13 particle filter
Wide band filter 50% Carbon, 50%Chemisorb
Pre-filter F7
Two flexible arms
Two ALFA nozzles
Fume Extraction - Weller
規格
Attribute | Value |
---|---|
Model Number | MG130 Kit 2 Sloped Nozzle |
Pre Filter Type | F7 |
Filter Type | Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas Filter |
Main Filter Type | H13 |
Noise Level | 54dB(A) |
Voltage Rating | 100 → 240V ac |
Wattage | 100W |
Weight | 11kg |
ESD Safe | Yes |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Remote Control | No |
Depth | 210mm |
Height | 500mm |
Width | 460mm |
Filter Full Alarm | Yes |
Maximum Airflow Rate | 140m³/h |
Speed Setting | Yes |
Extraction Type | Volume |
Maximum Users | 2 |