- RS庫存編號:
- 213-0798
- 製造零件編號:
- 3SE5322-0SL21
- 製造商:
- Siemens
- RS庫存編號:
- 213-0798
- 製造零件編號:
- 3SE5322-0SL21
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens safety position switch with tumbler approaches Spring-locked emergency release at the rear and escape release on the front magnet voltage 24 V DC monitoring. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
The actuator heads with screw less mounting can be rotated by 4x90 degrees. Five directions of approach are possible for the actuator, one of which is from the front. The contact blocks ensure an extremely high contact stability and can only be switched with separately coded actuators that guarantee greater protection against manipulation. LEDs conveniently indicate the current state of the device. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met.
The actuator heads with screw less mounting can be rotated by 4x90 degrees. Five directions of approach are possible for the actuator, one of which is from the front. The contact blocks ensure an extremely high contact stability and can only be switched with separately coded actuators that guarantee greater protection against manipulation. LEDs conveniently indicate the current state of the device. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met.
Protection class is IP IP65/IP67
Mounting type is screw fixing
Mounting type is screw fixing
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Series | 3SE5 |
Range | SIRIUS |
Normal State Configuration | 2NC/1NO |