最近搜索

    Omron D4NL Series Solenoid Interlock Switch, Power to Lock, 24V dc, 2NC/3NC

    RS庫存編號:
    214-6733
    製造零件編號:
    D4NL-1HFG-B
    製造商:
    Omron
    Omron
    查看所有Solenoid Interlock Switches
    當前暫無庫存,可於2023/8/16發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,407.31

    單位Per unit
    1 +HK$2,407.31
    RS庫存編號:
    214-6733
    製造零件編號:
    D4NL-1HFG-B
    製造商:
    Omron

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    The Omron D4NL guard lock safety door contains no harmful substances, such as lead or cadmium thus reducing the burden on the environment. It has 3NC + 2NC contact configuration and Pg13.5 conduit size. It has four mounting direction and made from plastic material. It has solenoid door lock and mechanical release.

    Key holding force of 1,300 N minimum
    IP67 degree of protection
    Rated open thermal current 10 A
    Protection against electric shock class II


    規格

    AttributeValue
    Power to Lock / UnlockPower to Lock
    Supply Voltage24V dc
    SeriesD4NL
    Normal State Configuration2NC/3NC
    當前暫無庫存,可於2023/8/16發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,407.31

    單位Per unit
    1 +HK$2,407.31