RS PRO Solenoid Valve, 2 port(s) , NO, 24 V dc, 3/8in
- RS庫存編號:
- 235-1115
- 製造商:
- RS PRO
可享批量折扣
單價 个
HK$1,959.70
當前暫無庫存,可於2025/2/24發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$1,959.70 |
5 + | HK$1,612.80 |
- RS庫存編號:
- 235-1115
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO NO Pneumatic Solenoid Valve - Pilot/Spring G 3/8 ELP Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
- Connection port thread size of G 3/8 inch
- Orifice diameter of 15 mm
- Brass body with NBR seals
- IP65 rated
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves feature good alkalinity, acid and chemical resistance which makes them suitable for oil and water applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | G 3/8 |
Operation | Pilot |
Default Valve Position | NO |
Type | 2/2 |
Orifice Diameter | 15mm |
Body Material | Brass |
Series | ELP |
Thread Standard or Connection Type | G |