RS PRO Solenoid Valve, 2 port(s) , NC, 220 V, 3/4in
- RS庫存編號:
- 255-4169
- 製造商:
- RS PRO
可享批量折扣
單價 个
HK$1,848.10
1 在3 工作日內發貨 (海外庫存)*
10 在3 工作日內發貨 (海外庫存)
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$1,848.10 |
10 - 99 | HK$1,811.20 |
100 + | HK$1,478.50 |
- RS庫存編號:
- 255-4169
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Guided Diaphragm Solenoid Valve (2/2 NC)
A simple and compact diaphragm action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.
Featuring a standard Female G thread type and a default closed valve position (NC) the diaphragm solenoid valve is quick and easy to install and suitable for a wide range of applications.
Constructed from Brass for high levels of corrosion and rust resistant and featuring EPDM seals for excellent resistance to temperature and steam.
Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.
Features and Benefits
- Diaphragm operation
- Compact design
- Class H coils
- EPDM seals
- Power rating of 14VA
- Working pressure range of 0 – 18 bar
- Dimensions of 62x56.5x96.5 mm
Suitable Applications
- Water & neutral liquids
- Air & inert gases
- Oils
- Steam
Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Attribute | Value |
---|---|
Supply Voltage | 220 V |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Gas, Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 18mm |
Body Material | Brass |
Maximum Working Pressure | 18 bar |
Operating Temperature Range | -10 → +140°C |
Servo Assist | No |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +140°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Flow Factor Kv | 4.08m³/h |