- RS庫存編號:
- 859-2829
- 製造零件編號:
- BBR
- 製造商:
- Carlo Gavazzi
此產品已停售
- RS庫存編號:
- 859-2829
- 製造零件編號:
- BBR
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Carlo Gavazzi Zero-Switching Solid State Relay
Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants
Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
規格
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | RA Series, RD Series |