Better World
Schneider Electric SSL Series Solid State Interface Relay, 30 V dc Control, 2 A Load, Screw Fitting Mount
- RS庫存編號:
- 203-5235
- 製造零件編號:
- SSL1A12BDRPV
- 製造商:
- Schneider Electric
- RS庫存編號:
- 203-5235
- 製造零件編號:
- SSL1A12BDRPV
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- MX
產品詳細資訊
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
規格
Attribute | Value |
---|---|
Maximum Control Voltage | 30 V dc |
Maximum Load Current | 2 A |
Mounting Type | Screw Fitting |
Maximum Load Voltage | 30 V dc |
Minimum Control Voltage | 16 V dc |
Control Voltage Range | 16 → 30 V dc |
Switching Type | Random Voltage Switching |
Contact Configuration | SPST |
Load Voltage Range | 24 → 250V ac |
Minimum Load Voltage | 16 V dc |
Terminal Type | Screw |
Better World Verification | Green Premium |
Series | SSL |
Minimum Load Current | 0.07 A |
Better World Product | Yes |
Output Device | SCR |
Range | Harmony Relay |
Maximum Turn On Time | 5ms |
Manufacturer Part No. | SSL1A12BDRPV |