- RS庫存編號:
- 291-2854
- 製造零件編號:
- CMD4850
- 製造商:
- Sensata / Crydom
- RS庫存編號:
- 291-2854
- 製造零件編號:
- CMD4850
- 製造商:
- Sensata / Crydom
法例與合規
不適用
- COO (Country of Origin):
- MX
產品詳細資訊
CMD 25, 125A 240 / 480 Vac O/P
Zero Voltage Switching
Integral fingerproof safety cover
Caged terminals (Rising Clamp)
Operating Temperature Range -40 to +80°C
Dimensions: H29.2 x W44.5 x D76.2
Input to output Capacitance: 8pF
Integral fingerproof safety cover
Caged terminals (Rising Clamp)
Operating Temperature Range -40 to +80°C
Dimensions: H29.2 x W44.5 x D76.2
Input to output Capacitance: 8pF
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Approvals
UL; CSA; VDE
Approvals
UL E116949; CSA LR81689; VDE 126921 UG; CE; ISO
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
規格
Attribute | Value |
---|---|
Maximum Load Current | 50 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 32 V |
Switching Type | Zero Cross |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 0.15 A |
Output Device | SCR |
Load Voltage Range | 48 → 530V ac |
Dimensions | 44.5 x 76.2 x 29.2mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Depth | 76.2mm |
Length | 44.5mm |
Height | 29.2mm |