- RS庫存編號:
- 308-1507
- 製造零件編號:
- 2964173
- 製造商:
- Phoenix Contact
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 308-1507
- 製造零件編號:
- 2964173
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
ELR Series load and interface relay
Electronic interface relays replace an entire reversing contactor circuit - including control input and load wiring lock mechanism. Contactless switching in the voltage zero point does not generate additional high-frequency interfering pulses. Input and load end suppressors permit permanently reliable operation, even with inductive loads.
ELR 3 / 9-400
Electronic load relay with 62 mm overall width
Input voltage 24V dc
Operating indicator
Protective circuit in input and output
Input voltage 24V dc
Operating indicator
Protective circuit in input and output
ELR W3 / 9-400
Electronic interface relay with 62 mm overall width
Input voltage 24 Vdc
Load end 110–440 VAC maximum 9 A (see derating curve)
Input voltage 24 Vdc
Load end 110–440 VAC maximum 9 A (see derating curve)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
規格
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Load Voltage | 440 V ac |
Minimum Load Voltage | 110 V ac |
Control Voltage Range | 24 V dc |
Minimum Load Current | 150 mA |
Series | ELR W3/9-400 |
Load Voltage Range | 110 → 440V ac |