- RS庫存編號:
- 509-1297
- 製造零件編號:
- 84137210
- 製造商:
- Crouzet
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 509-1297
- 製造零件編號:
- 84137210
- 製造商:
- Crouzet
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Asynchronous Solid State Relays, GN Series
Panel mounting relay
EMC compatible for industrial environments
Built-in transient protections
Optimal thermal response
Regulated control input
Control status LED
Protective cover
EMC compatible for industrial environments
Built-in transient protections
Optimal thermal response
Regulated control input
Control status LED
Protective cover
Approvals
UL
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
規格
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V |
Maximum Control Voltage | 32 V |
Switching Type | Random |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 50 mA |
Output Device | SCR |
Load Voltage Range | 24 → 280V ac |
Dimensions | 44.45 x 58.19 x 32.87mm |
Depth | 58.19mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80°C |
Length | 44.45mm |
Height | 32.87mm |