- RS庫存編號:
- 885-8573
- 製造零件編號:
- GRF342-12
- 製造商:
- Teledyne
此產品已停售
- RS庫存編號:
- 885-8573
- 製造零件編號:
- GRF342-12
- 製造商:
- Teledyne
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TO-5 RF Relay - Latching GRF342 Series
Teledyne's TO-5 latching GRF342 relay is a hermetically sealed, ultra-miniature, magnetic latching RF relay with extremely low internal circuit losses for exceptional time and frequency response characteristics through and beyond the UHF spectrum and into the S band.
The relay can be operated with a
short duration pulse and once the DPDT latching contacts have transferred, no coil power is required. The magnetic latching feature of the GRF342 provides a non-volatile memory capability, the relay will not reset upon removal of coil power.
The surface mount GRF342 TO-5 relay features a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole-
to-pole isolation. This ground shield provides a ground interface that results in improved high frequency performance as well as parametric repeatability.
GRF342 is robust to shock, vibration and temperature extremes for use in space applications and other demanding environments. It is engineered for use in RF attenuators, RF switch matrices, automated test equipment, spacecraft and other applications that require dependable high frequency signal and performance.
The relay can be operated with a
short duration pulse and once the DPDT latching contacts have transferred, no coil power is required. The magnetic latching feature of the GRF342 provides a non-volatile memory capability, the relay will not reset upon removal of coil power.
The surface mount GRF342 TO-5 relay features a unique ground shield that isolates and shields each lead to ensure excellent contact-to-contact and pole-
to-pole isolation. This ground shield provides a ground interface that results in improved high frequency performance as well as parametric repeatability.
GRF342 is robust to shock, vibration and temperature extremes for use in space applications and other demanding environments. It is engineered for use in RF attenuators, RF switch matrices, automated test equipment, spacecraft and other applications that require dependable high frequency signal and performance.
Broad bandwidth
Hermetically sealed
Gold plated contacts
Positive mounting to RF ground plane
Metal enclosure for EMI shielding with high resistance to ESD
Excellent resistance to shock and vibration
High reliability and robust to high temperature solder reflow environments
Uni-frame design provides high magnetic efficiency and mechanical rigidity
Low profile height of 8.13mm makes it ideal for use when close PCB spacing is required
Hermetically sealed
Gold plated contacts
Positive mounting to RF ground plane
Metal enclosure for EMI shielding with high resistance to ESD
Excellent resistance to shock and vibration
High reliability and robust to high temperature solder reflow environments
Uni-frame design provides high magnetic efficiency and mechanical rigidity
Low profile height of 8.13mm makes it ideal for use when close PCB spacing is required
規格
Attribute | Value |
---|---|
Maximum Load Current | 1 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 28 V dc |
Minimum Load Voltage | 28 V dc |
Maximum Control Voltage | 16 V dc |
Switching Type | DC |
Control Voltage Range | Maximum of 16 V dc |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Contact Configuration | DPDT |
Package Style | TO-5 |
Relay Type | RF Relay |
Load Voltage Range | 28V dc |
Maximum Turn On Time | 2 ms |
Dimensions | 9.53 (Dia.) x 8.13mm |
Capacitance | 0.4pF |
Depth | 8.13mm |
Special Features | Gold-Plated Precious Metal Alloy Contacts Ensure Reliable DC and RF Signal Switching, Low And Stable Insertion Loss, Robust to High Temperature Solder Reflow Environments, Unique Uniframe Design Provides High Magnetic Efficiency And Mechanical Rigidity |
Operating Temperature Range | -55 → +85°C |
Length | 9.53mm |