Better World
Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 140 V ac Control
- RS庫存編號:
- 922-2088
- 製造零件編號:
- SSP3A250F7RT
- 製造商:
- Schneider Electric
- RS庫存編號:
- 922-2088
- 製造零件編號:
- SSP3A250F7RT
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Zelio SSP3 Solid State Power Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
規格
Attribute | Value |
---|---|
Maximum Load Current | 50 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 90 V ac |
Maximum Control Voltage | 140 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 140 V ac |
Minimum Load Current | 0.1 A |
Number of Poles | 3 |
Contact Configuration | 3P-NO |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Three Channel Three Phase |
Load Voltage Range | 48 → 530V ac |
Maximum Turn On Time | 20ms |
Series | Harmony Relay |
Better World Verification | Green Premium |
Better World Product | Yes |
Dimensions | 101.3 x 97.8 x 35.5mm |
Special Features | For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually |
Operating Temperature Range | -40 → +80°C |
Length | 101.3mm |
Depth | 97.8mm |
Off State Leakage Current | 3 mA |
Height | 35.5mm |
Capacitance | 8pF |
Standards Met | CE, CSA, UL |