- RS庫存編號:
- 387-919
- 製造商:
- Flexello
- RS庫存編號:
- 387-919
- 製造商:
- Flexello
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Solid Polypropylene Wheel, WED Series
Fits all our range of 100mm diameter Polypropylene, pressed steel and stainless steel castors
Polyproylene has a good load capacity but does not have the abrasion or fracture resistance of nylon. Temperature range: -20 to + 80°C.
規格
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Load Capacity | 125kg |
Tyre Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 40mm |
Colour | Grey |