- RS庫存編號:
- 247-8455
- 製造零件編號:
- 4014
- 製造商:
- LAG
- RS庫存編號:
- 247-8455
- 製造零件編號:
- 4014
- 製造商:
- LAG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
White Nylon Wheel, Extra Heavy Duty, Series P
Very low rolling resistance even under heavy load
Nylon tyre
Nylon tyre
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
規格
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 400kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Roller Bearing |
Bore Length | 50mm |
Colour | White |