- RS庫存編號:
- 458-9793
- 製造零件編號:
- PVO200/50X20LM58
- 製造商:
- Tente
- RS庫存編號:
- 458-9793
- 製造零件編號:
- PVO200/50X20LM58
- 製造商:
- Tente
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Material Handling Wheel PVR Series
Symmetrical polypropylene hub
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces
Solid Rubber wheels are quiet, absorb shock, can roll over small objects and protect costly floor surfaces. They also minimise vibration. Temp -20°C to + 60°C
規格
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 205kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Ageing Resistant |
Hub Bearing Type | Plain Bore |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Black |